845-011-541-104

Heilind Number:EDA845-011-541-104
Manufacturer:EDAC
Manufacturer Number:845-011-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-104

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features eleven positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.