845-011-541-108

Heilind Number:EDA845-011-541-108
Manufacturer:EDAC
Manufacturer Number:845-011-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-108

Detailed Description

Elevate your PCB connectivity with our 11-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. Each contact is made of high-quality copper alloy, ensuring reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for efficient and secure connections in your electronic projects.