845-011-541-112

Heilind Number:EDA845-011-541-112
Manufacturer:EDAC
Manufacturer Number:845-011-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Featuring 11 positions in a single row layout, this connector boasts efficient signal transmission with a low pitch of .1 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable operation even in challenging environments, with an extended temperature range from -40 to 105°C. The straight mount orientation and .2-inch row spacing offer easy integration into your circuit design. Elevate your electronic projects with seamless connectivity, backed by our quality assurance.