845-011-541-404

Heilind Number:EDA845-011-541-404
Manufacturer:EDAC
Manufacturer Number:845-011-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-404

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 11 positions in a single row, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts and a 3A amperage rating deliver reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in diverse environments. Upgrade your PCB assembly with this essential component, designed to meet the highest industry standards for quality and performance.