845-011-541-408

Heilind Number:EDA845-011-541-408
Manufacturer:EDAC
Manufacturer Number:845-011-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-408

Detailed Description

Enhance connectivity within your circuit board setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 11 positions, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.