845-011-541-602

Heilind Number:EDA845-011-541-602
Manufacturer:EDAC
Manufacturer Number:845-011-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-602

Detailed Description

Enhance board-to-board connectivity with this 11-position card edge connector, engineered for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 rated Diallyl Phthalate, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. Designed for easy installation, it offers a straight mount orientation and a pitch of .1 inches, with precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for robust and efficient PCB connections.