845-011-541-603

Heilind Number:EDA845-011-541-603
Manufacturer:EDAC
Manufacturer Number:845-011-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-603

Detailed Description

Enhance your PCB connectivity with our 11-position Board To Board Card Edge Connector in a vibrant green shade. Made from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures reliable performance even in challenging environments. With a 3A amperage and a sleek straight mount orientation, it offers seamless power transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Elevate your electronic projects with this essential connector, perfect for a range of applications.