845-011-541-608

Heilind Number:EDA845-011-541-608
Manufacturer:EDAC
Manufacturer Number:845-011-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-541-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 11 positions with a single row layout and a compact .1-inch pitch, making it ideal for space-constrained applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various projects. Upgrade your system's connectivity with this essential component.