845-011-542-101

Heilind Number:EDA845-011-542-101
Manufacturer:EDAC
Manufacturer Number:845-011-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees secure and stable connections. With a straight mount orientation, installation is effortless. Operate with confidence in a wide temperature range from -40 to 105°C. Elevate your electronics assembly with this essential connector.