845-011-542-102

Heilind Number:EDA845-011-542-102
Manufacturer:EDAC
Manufacturer Number:845-011-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-102

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 11 positions ensure efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your system with this essential component for optimal performance and connectivity.