845-011-542-103

Heilind Number:EDA845-011-542-103
Manufacturer:EDAC
Manufacturer Number:845-011-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-103

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features 11 positions in a single row, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a wide range of applications, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.