845-011-542-104

Heilind Number:EDA845-011-542-104
Manufacturer:EDAC
Manufacturer Number:845-011-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-104

Detailed Description

Enhance your PCB connections with this high-quality green Card Edge Connector. Designed for optimal performance, it features 11 positions in a single row, allowing for seamless board-to-board connections. The housing is crafted from durable UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient conductivity. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.