845-011-542-107

Heilind Number:EDA845-011-542-107
Manufacturer:EDAC
Manufacturer Number:845-011-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate for ultimate reliability. With 11 positions and a single row layout, it offers seamless compatibility for your electronic projects. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for easy installation. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.