845-011-542-108

Heilind Number:EDA845-011-542-108
Manufacturer:EDAC
Manufacturer Number:845-011-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-108

Detailed Description

Elevate your PCB connectivity with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 11 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable performance in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.