845-011-542-404

Heilind Number:EDA845-011-542-404
Manufacturer:EDAC
Manufacturer Number:845-011-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-404

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 11 positions, offering efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.