845-011-542-407

Heilind Number:EDA845-011-542-407
Manufacturer:EDAC
Manufacturer Number:845-011-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this high-performance connector.