845-011-542-408

Heilind Number:EDA845-011-542-408
Manufacturer:EDAC
Manufacturer Number:845-011-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 11 positions in a single row, with a compact pitch of .1 inches. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and -40 to 105°C operating temperature range guarantee versatility and resilience in any application. Upgrade your setup with this essential connector for optimal performance and connectivity.