845-011-542-412

Heilind Number:EDA845-011-542-412
Manufacturer:EDAC
Manufacturer Number:845-011-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for superior performance, it features 11 positions in a single row configuration with a pitch of .1 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient power transmission. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.