845-011-542-603

Heilind Number:EDA845-011-542-603
Manufacturer:EDAC
Manufacturer Number:845-011-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, it adds a touch of style to your electronic setup. With a single row configuration and 11 positions, it offers efficient and streamlined connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand various environmental conditions. Upgrade your PCB connections with this essential component.