845-011-544-101

Heilind Number:EDA845-011-544-101
Manufacturer:EDAC
Manufacturer Number:845-011-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-544-101

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh conditions. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.