845-011-544-403

Heilind Number:EDA845-011-544-403
Manufacturer:EDAC
Manufacturer Number:845-011-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and 11 positions for optimal versatility. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.