845-011-544-404

Heilind Number:EDA845-011-544-404
Manufacturer:EDAC
Manufacturer Number:845-011-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 11 positions with a single row layout, offering optimal space efficiency. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Made with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic connectivity.