845-011-544-412

Heilind Number:EDA845-011-544-412
Manufacturer:EDAC
Manufacturer Number:845-011-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-544-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features eleven positions, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your electronic setups with this essential component for optimal connectivity and performance.