845-011-558-101

Heilind Number:EDA845-011-558-101
Manufacturer:EDAC
Manufacturer Number:845-011-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 11 positions for optimal connectivity. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at an amperage of 3 A. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connector for unparalleled performance.