845-011-558-102

Heilind Number:EDA845-011-558-102
Manufacturer:EDAC
Manufacturer Number:845-011-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable and efficient power transfer. With a compact single-row design and right angle mount orientation, it offers easy installation and space-saving benefits. Boasting 11 positions and a pitch of .1 inch, it provides ample connectivity options for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your system with this green-colored connector for superior functionality.