845-011-558-103

Heilind Number:EDA845-011-558-103
Manufacturer:EDAC
Manufacturer Number:845-011-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With eleven positions and a right angle mount orientation, it offers optimal space-saving solutions. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in varied operating conditions, with an extended temperature range of -40 to 105 °C. Crafted with precision, the connector features copper alloy contacts for efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch guarantee precise alignment, making it ideal for intricate PCB layouts. Elevate your design with this essential component, a testament to quality and innovation in electronic connectivity.