845-011-558-104

Heilind Number:EDA845-011-558-104
Manufacturer:EDAC
Manufacturer Number:845-011-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions and a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and a pitch of .1 inches for easy PCB assembly. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments, making it a versatile choice for your connectivity needs. Upgrade your hardware with this essential component and experience seamless data transfer in every application.