845-011-558-107

Heilind Number:EDA845-011-558-107
Manufacturer:EDAC
Manufacturer Number:845-011-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-107

Detailed Description

Elevate your PCB connections with this 11-position right-angle Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts for reliable conductivity. With a compact pitch of .1 inches and .2-inch row spacing, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.