845-011-558-108

Heilind Number:EDA845-011-558-108
Manufacturer:EDAC
Manufacturer Number:845-011-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-108

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a single row with 11 positions, offering ample space for efficient data transmission. The right-angle mount orientation ensures convenience in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-term reliability. With copper alloy contacts and a pitch of .1 inch, it delivers optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your PCB connections with this essential component.