845-011-558-402

Heilind Number:EDA845-011-558-402
Manufacturer:EDAC
Manufacturer Number:845-011-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-402

Detailed Description

Enhance your PCB connections with our efficient and durable Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 11 positions with a single row layout, ensuring optimal performance in your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its right angle mount orientation allows for easy installation, and with an amperage of 3A, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity with this high-quality, green-colored connector.