845-011-558-403

Heilind Number:EDA845-011-558-403
Manufacturer:EDAC
Manufacturer Number:845-011-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-403

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a single row layout and 11 positions, it offers efficient connectivity for your circuit boards. The right-angle mount orientation ensures easy installation in tight spaces, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. Featuring Copper Alloy contacts and a pitch of .1 inch, it provides optimal conductivity and signal transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of operating conditions. Upgrade your PCB setup with this high-quality connector for enhanced performance and reliability.