845-011-558-404

Heilind Number:EDA845-011-558-404
Manufacturer:EDAC
Manufacturer Number:845-011-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-404

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 11 positions with a single row configuration, ensuring efficient data transfer. The copper alloy contact material guarantees reliable performance, while the UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your devices with this essential component for seamless connectivity.