845-011-558-408

Heilind Number:EDA845-011-558-408
Manufacturer:EDAC
Manufacturer Number:845-011-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while delivering exceptional functionality. Designed for optimal power transmission, this connector boasts an amperage of 3A, ensuring reliable performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With 11 positions and a single row configuration, it offers seamless connectivity for your PCB needs. The copper alloy contact material provides efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation further enhances versatility, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for both commercial and industrial projects. Elevate your connectivity game with this essential component.