845-011-558-608

Heilind Number:EDA845-011-558-608
Manufacturer:EDAC
Manufacturer Number:845-011-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-558-608

Detailed Description

Enhance your electronic connections with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing excellent heat and fire resistance. With a contact material of Copper Alloy, you can rely on its conductivity for optimal performance. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly process with this high-quality connector, a must-have for any electronics enthusiast or professional.