845-011-559-104

Heilind Number:EDA845-011-559-104
Manufacturer:EDAC
Manufacturer Number:845-011-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-559-104

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ideal for space-saving applications. With eleven positions and a single row configuration, it ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in diverse operating environments. The .1-inch pitch and .2-inch row spacing offer precision and stability in PCB connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial applications. Elevate your PCB connectivity with this essential component.