845-011-559-108

Heilind Number:EDA845-011-559-108
Manufacturer:EDAC
Manufacturer Number:845-011-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in harsh environments. Featuring 11 positions in a single row layout, this connector offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing secure and efficient data transmission. Its right angle mount orientation and compact pitch of .1 inch make it space-efficient on your circuit board. With a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.