845-011-559-403

Heilind Number:EDA845-011-559-403
Manufacturer:EDAC
Manufacturer Number:845-011-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-559-403

Detailed Description

Enhance your PCB connectivity with our 11-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers versatility in installation. With a low amperage of 3 A and a convenient pitch of .1 in, this connector is perfect for a wide range of electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance even in challenging environments. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.