845-011-559-404

Heilind Number:EDA845-011-559-404
Manufacturer:EDAC
Manufacturer Number:845-011-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-559-404

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions with a single row configuration, ensuring efficient power transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers superior conductivity. Its right-angle mount orientation saves space and allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality and performance for your connectivity needs.