845-011-559-604

Heilind Number:EDA845-011-559-604
Manufacturer:EDAC
Manufacturer Number:845-011-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-011-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-011-559-604

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features eleven positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance under varying conditions. Upgrade your electronic devices with this essential connector for seamless and secure connections.