845-012-520-101

Heilind Number:EDA845-012-520-101
Manufacturer:EDAC
Manufacturer Number:845-012-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector guarantees both reliability and safety. With 12 positions and a 1-row configuration, it offers ample space for seamless data transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or personal projects, it's the perfect solution for achieving efficient and secure PCB connections.