845-012-520-102

Heilind Number:EDA845-012-520-102
Manufacturer:EDAC
Manufacturer Number:845-012-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-102

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for reliable performance, this connector boasts a single row layout with 12 positions, facilitating seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures both safety and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential connector for enhanced functionality.