845-012-520-201

Heilind Number:EDA845-012-520-201
Manufacturer:EDAC
Manufacturer Number:845-012-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 12 positions, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. The copper alloy contact material and straight mount orientation further optimize conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system with this reliable and versatile component.