845-012-520-207

Heilind Number:EDA845-012-520-207
Manufacturer:EDAC
Manufacturer Number:845-012-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-207

Detailed Description

Enhance your PCB connectivity with our 12-position straight-mount board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an eye-catching green hue. The copper alloy contact material ensures reliable electrical performance, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Stay ahead in your projects with this essential component that guarantees secure and efficient connections.