845-012-520-212

Heilind Number:EDA845-012-520-212
Manufacturer:EDAC
Manufacturer Number:845-012-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-212

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, it boasts a durable UL 94V-0 Diallyl Phthalate housing material that ensures reliability in any setting. With two rows and a total of 12 positions, this connector offers ample space for seamless connections. Crafted with copper alloy contacts, it guarantees optimal conductivity for your devices. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation enhances convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB projects.