845-012-520-403

Heilind Number:EDA845-012-520-403
Manufacturer:EDAC
Manufacturer Number:845-012-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-403

Detailed Description

Enhance your PCB connectivity with our 12-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.