845-012-520-404

Heilind Number:EDA845-012-520-404
Manufacturer:EDAC
Manufacturer Number:845-012-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-404

Detailed Description

Enhance connectivity within your electronic setup with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. The 12-position design, with a single row layout and a compact .1-inch pitch, allows for seamless integration into your PCB assembly. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability for various applications. Upgrade your connectivity solutions with this essential component.