845-012-520-502

Heilind Number:EDA845-012-520-502
Manufacturer:EDAC
Manufacturer Number:845-012-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. With two rows and a total of 12 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for industrial and commercial applications. Upgrade your PCB connections with this essential component.