845-012-520-504

Heilind Number:EDA845-012-520-504
Manufacturer:EDAC
Manufacturer Number:845-012-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its innovative design features two rows with 12 positions each, ensuring efficient signal transmission between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity and stability. Its straight mount orientation and row spacing of .2 inches make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.