845-012-520-508

Heilind Number:EDA845-012-520-508
Manufacturer:EDAC
Manufacturer Number:845-012-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-508

Detailed Description

Enhance connectivity in your electronic projects with this durable Board To Board PCB Connector. Featuring a double-row design with 12 positions, it ensures secure and efficient circuit connections. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees high performance and safety. With a contact material of Copper Alloy, conductivity is optimized for seamless data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Designed for straight mount orientation, it's easy to install and integrate into your systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the field of electronics. Trust in its quality and performance for seamless board-to-board connections.