845-012-520-512

Heilind Number:EDA845-012-520-512
Manufacturer:EDAC
Manufacturer Number:845-012-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it allows for reliable data transmission between boards. The straight mount orientation and 12 positions offer easy and efficient assembly, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your system with this essential component for seamless inter-board communication.